XPGEWT-02-0000-00000UHF4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.73359
LED Lighting XLamp® XP-G4 White, Neutral 4750K 2.8V 700mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-02-0000-00000UHF4

DigiKey Part Number
90-XPGEWT-02-0000-00000UHF4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGEWT-02-0000-00000UHF4
Description
LED XLAMP NEUTRAL WHT 4750K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White, Neutral 4750K 2.8V 700mA 120° 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4750K
Flux @ 85°C, Current - Test
275lm (270lm ~ 280lm)
Flux @ 25°C, Current - Test
294lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
1.3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.97372£243.43
500£0.91202£456.01
1,250£0.83734£1,046.67
Manufacturers Standard Package
Unit Price without VAT:£0.97372
Unit Price with VAT:£1.16846