Parametric Equivalent

XPGEWT-02-0000-00000HL8E | |
|---|---|
DigiKey Part Number | 90-XPGEWT-02-0000-00000HL8ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGEWT-02-0000-00000HL8E |
Description | LED XLAMP WARM WHT 2700K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White, Warm 2700K 5-Step MacAdam Ellipse 2.8V 700mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 305lm (300lm ~ 310lm) | |
Flux @ 25°C, Current - Test | 327lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 1.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.19140 | £297.85 |
| 500 | £1.11588 | £557.94 |
| 1,250 | £1.02999 | £1,287.49 |
| Unit Price without VAT: | £1.19140 |
|---|---|
| Unit Price with VAT: | £1.42968 |


