
XPGEWT-01-0000-00000BQE5 | |
|---|---|
DigiKey Part Number | 90-XPGEWT-01-0000-00000BQE5TR-ND - Tape & Reel (TR) 90-XPGEWT-01-0000-00000BQE5CT-ND - Cut Tape (CT) 90-XPGEWT-01-0000-00000BQE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGEWT-01-0000-00000BQE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 345lm (340lm ~ 350lm) | |
Flux @ 25°C, Current - Test | 371lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 1.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £1.09800 | £10.98 |
| 50 | £1.06680 | £53.34 |
| 100 | £0.98260 | £98.26 |
| 200 | £0.89355 | £178.71 |
| 500 | £0.88430 | £442.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.77065 | £770.65 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

