LED Lighting XLamp® XP-G3 White, Neutral 4000K 2.7V 350mA 143° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-BF-0000-00KE5

DigiKey Part Number
90-XPGDWT-BF-0000-00KE5TR-ND - Tape & Reel (TR)
90-XPGDWT-BF-0000-00KE5CT-ND - Cut Tape (CT)
90-XPGDWT-BF-0000-00KE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDWT-BF-0000-00KE5
Description
XLAMP XP-G GEN 3 LIGHT EMITTING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G3 White, Neutral 4000K 2.7V 350mA 143° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
160lm (156lm ~ 164lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
169 lm/W
CRI (Color Rendering Index)
70
Current - Max
2A
Viewing Angle
143°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.33000£1.33
10£1.26700£12.67
50£1.23100£61.55
100£1.13370£113.37
200£1.03105£206.21
500£1.02036£510.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.88921£889.21
Manufacturers Standard Package
Unit Price without VAT:£1.33000
Unit Price with VAT:£1.59600