Parametric Equivalent
Parametric Equivalent

XPGBWT-L1-0000-00KE2 | |
|---|---|
DigiKey Part Number | 90-XPGBWT-L1-0000-00KE2TR-ND - Tape & Reel (TR) 90-XPGBWT-L1-0000-00KE2CT-ND - Cut Tape (CT) 90-XPGBWT-L1-0000-00KE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-L1-0000-00KE2 |
Description | LED XLAMP COOL WHITE 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Cool 5700K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 168 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 160lm (156lm ~ 164lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00KE2 | Cree LED | 0 | 90-XPEBWT-L1-0000-00KE2TR-ND | £1.06705 | Parametric Equivalent |
| XPGBWT-L1-R250-00KE2 | Cree LED | 0 | XPGBWT-L1-R250-00KE2-ND | £1.26016 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.14114 | £1,141.14 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |

















