Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-L1-0000-00HE1 | |
|---|---|
DigiKey Part Number | XPGBWT-L1-0000-00HE1TR-ND - Tape & Reel (TR) XPGBWT-L1-0000-00HE1CT-ND - Cut Tape (CT) XPGBWT-L1-0000-00HE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-L1-0000-00HE1 |
Description | LED XLAMP COOL WHITE 6500K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Cool 6500K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGBWT-L1-0000-00HE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 144lm (139lm ~ 148lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £1.04200 | £10.42 |
| 50 | £1.01220 | £50.61 |
| 100 | £0.93220 | £93.22 |
| 200 | £0.84775 | £169.55 |
| 500 | £0.83896 | £419.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.73359 | £733.59 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

















