Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-HE-0000-00JE1 | |
|---|---|
DigiKey Part Number | 90-XPGBWT-HE-0000-00JE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-HE-0000-00JE1 |
Description | LED XLAMP COOL WHITE 6500K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Cool 6500K 2.7V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 152lm (148lm ~ 156lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.65208 | £652.08 |
| Unit Price without VAT: | £0.65208 |
|---|---|
| Unit Price with VAT: | £0.78250 |


