XPGBWT-HE-0000-00GE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.00777
Datasheet

Parametric Equivalent


Cree LED
In Stock: 94
Unit Price: £0.84000
Datasheet
Image for XPGBWT-HE-0000-00GE8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-HE-0000-00GE8

DigiKey Part Number
90-XPGBWT-HE-0000-00GE8TR-ND - Tape & Reel (TR)
90-XPGBWT-HE-0000-00GE8CT-ND - Cut Tape (CT)
90-XPGBWT-HE-0000-00GE8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGBWT-HE-0000-00GE8
Description
LED XLAMP WARM WHT 2700K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Warm 2700K 2.7V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
135lm (130lm ~ 139lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
143 lm/W
CRI (Color Rendering Index)
80
Current - Max
2A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.86000£0.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.57057£570.57
Manufacturers Standard Package
Unit Price without VAT:£0.86000
Unit Price with VAT:£1.03200