XPEWHT-H1-0000-00AE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.91992
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.98280
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.17936
Datasheet
LED Lighting XLamp® XP-E White, Neutral 4000K 3.05V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEWHT-H1-0000-00AE5

DigiKey Part Number
XPEWHT-H1-0000-00AE5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEWHT-H1-0000-00AE5
Description
LED XLAMP NEUTRAL WHT 4000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E White, Neutral 4000K 3.05V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEWHT-H1-0000-00AE5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
91lm (87lm ~ 94lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
85 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.75538£755.38
Manufacturers Standard Package
Unit Price without VAT:£0.75538
Unit Price with VAT:£0.90646