XPEBWT-U1-0000-009F8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.71028
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.41496
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.36309
Datasheet
Image for XPEBWT-U1-0000-009F8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-U1-0000-009F8

DigiKey Part Number
XPEBWT-U1-0000-009F8-ND
Manufacturer
Manufacturer Product Number
XPEBWT-U1-0000-009F8
Description
LED XLAMP WARM WHT 2850K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 2850K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
CCT (K)
2850K
Flux @ 85°C, Current - Test
84lm (81lm ~ 87lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
83 lm/W
CRI (Color Rendering Index)
90
Current - Max
1A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.55575£555.75
Manufacturers Standard Package
Unit Price without VAT:£0.55575
Unit Price with VAT:£0.66690