Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-L1-0000-00GE4 | |
|---|---|
DigiKey Part Number | 90-XPEBWT-L1-0000-00GE4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-0000-00GE4 |
Description | LED XLAMP NEUTRAL WHT 4500K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Neutral 4500K 2.84V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | 135lm (130lm ~ 139lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.84V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 5.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.65949 | £659.49 |
| Unit Price without VAT: | £0.65949 |
|---|---|
| Unit Price with VAT: | £0.79139 |



