XPEBWT-H1-0000-00CE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1,965
Unit Price: £0.92000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.65244
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.78292
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.27623
Datasheet
LED Lighting XLamp® XP-E2 White, Neutral 4000K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-H1-0000-00CE5

DigiKey Part Number
90-XPEBWT-H1-0000-00CE5TR-ND - Tape & Reel (TR)
90-XPEBWT-H1-0000-00CE5CT-ND - Cut Tape (CT)
90-XPEBWT-H1-0000-00CE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBWT-H1-0000-00CE5
Description
LED XLAMP NEUTRAL WHT 4000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Neutral 4000K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-H1-0000-00CE5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
104lm (100lm ~ 107lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
102 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.77000£0.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.51409£514.09
Manufacturers Standard Package
Unit Price without VAT:£0.77000
Unit Price with VAT:£0.92400