
XPCWHT-L1-0000-006E5 | |
|---|---|
DigiKey Part Number | 90-XPCWHT-L1-0000-006E5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-0000-006E5 |
Description | LED XLAMP NEUTRAL WHT 4000K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White, Neutral 4000K 3V 350mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 65lm (62lm ~ 67lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 62 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.25648 | £1,256.48 |
| Unit Price without VAT: | £1.25648 |
|---|---|
| Unit Price with VAT: | £1.50778 |

