XMLHVW-Q2-0000-0000LT3E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.13409
Datasheet
Image for XMLHVW-Q2-0000-0000LT3E3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLHVW-Q2-0000-0000LT3E3

DigiKey Part Number
XMLHVW-Q2-0000-0000LT3E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLHVW-Q2-0000-0000LT3E3
Description
LED XLAMP COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XM-L HVW White, Cool 5000K 46V 44mA 110° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
230lm (220lm ~ 240lm)
Flux @ 25°C, Current - Test
-
Current - Test
44mA
Voltage - Forward (Vf) (Typ)
46V
Lumens/Watt @ Current - Test
114 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
125mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.130" (3.30mm)
Thermal Resistance of Package
3.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£2.71504£678.76
500£2.54294£1,271.47
1,250£2.34898£2,936.22
Manufacturers Standard Package
Unit Price without VAT:£2.71504
Unit Price with VAT:£3.25805