XMLBWT-00-0000-0000U3051 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.37862
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £3.03580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.88688
Datasheet
LED Lighting XLamp® XM-L2 White, Cool 6200K 2.72V 700mA 125° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLBWT-00-0000-0000U3051

DigiKey Part Number
90-XMLBWT-00-0000-0000U3051TR-ND - Tape & Reel (TR)
90-XMLBWT-00-0000-0000U3051CT-ND - Cut Tape (CT)
90-XMLBWT-00-0000-0000U3051DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMLBWT-00-0000-0000U3051
Description
LED XLAMP COOL WHITE 6200K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XM-L2 White, Cool 6200K 2.72V 700mA 125° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6200K
Flux @ 85°C, Current - Test
330lm (320lm ~ 340lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.72V
Lumens/Watt @ Current - Test
165 lm/W
CRI (Color Rendering Index)
65 (Typ)
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.15mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.39000£3.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.26006£2,260.06
Manufacturers Standard Package
Unit Price without VAT:£3.39000
Unit Price with VAT:£4.06800