Parametric Equivalent

XHP70D-H0-0000-0D00N20E1 | |
|---|---|
DigiKey Part Number | 90-XHP70D-H0-0000-0D00N20E1TR-ND - Tape & Reel (TR) 90-XHP70D-H0-0000-0D00N20E1CT-ND - Cut Tape (CT) 90-XHP70D-H0-0000-0D00N20E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-H0-0000-0D00N20E1 |
Description | LED XLAMP COOL WHITE 6500K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 6500K 11.2V 1.05A 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 1650lm (1590lm ~ 1710lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 68 (Typ) | |
Current - Max | 3.6A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.07000 | £11.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £7.38040 | £7,380.40 |
| Unit Price without VAT: | £11.07000 |
|---|---|
| Unit Price with VAT: | £13.28400 |


