
XHP70D-00-0000-0D0UM40DV | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0UM40DVTR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0UM40DVCT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0UM40DVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0UM40DV |
Description | LED XLAMP COOL WHITE 6000K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 6000K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70D-00-0000-0D0UM40DV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | 1538lm (1485lm ~ 1590lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3.6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.182" (4.62mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.38000 | £9.38 |
| 10 | £8.91200 | £89.12 |
| 50 | £8.65880 | £432.94 |
| 100 | £7.97390 | £797.39 |
| 200 | £7.25155 | £1,450.31 |
| 500 | £6.79190 | £3,395.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £6.25407 | £6,254.07 |
| Unit Price without VAT: | £9.38000 |
|---|---|
| Unit Price with VAT: | £11.25600 |

