
XHP70D-00-0000-0D0HM40DV | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0HM40DVTR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0HM40DVCT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0HM40DVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0HM40DV |
Description | LED XLAMP COOL WHITE 6000K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 6000K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | 1538lm (1485lm ~ 1590lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3.6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.182" (4.62mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.82000 | £7.82 |
| 10 | £7.43400 | £74.34 |
| 50 | £7.22240 | £361.12 |
| 100 | £6.65120 | £665.12 |
| 200 | £6.04870 | £1,209.74 |
| 500 | £5.66528 | £2,832.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.21667 | £5,216.67 |
| Unit Price without VAT: | £7.82000 |
|---|---|
| Unit Price with VAT: | £9.38400 |

