
XHP50D-00-0000-0D0BJ20DT | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D0BJ20DTTR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D0BJ20DTCT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D0BJ20DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D0BJ20DT |
Description | LED XLAMP COOL WHITE 7000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 7000K 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package 2020 |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 7000K | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
CRI (Color Rendering Index) 70 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50D-00-0000-0D0BJ40DT | Cree LED | 469 | 90-XHP50D-00-0000-0D0BJ40DTCT-ND | £3.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.42000 | £3.42 |
| 10 | £3.25200 | £32.52 |
| 50 | £3.15980 | £157.99 |
| 100 | £2.90990 | £290.99 |
| 200 | £2.64630 | £529.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.47856 | £1,239.28 |
| 1,000 | £2.28229 | £2,282.29 |
| Unit Price without VAT: | £3.42000 |
|---|---|
| Unit Price with VAT: | £4.10400 |

