
XHP50D-00-0000-0D00J40E4 | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D00J40E4TR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D00J40E4CT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D00J40E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D00J40E4 |
Description | LED XLAMP NEUTRAL WHT 4500K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Neutral 4500K 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package 2020 |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 4500K | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50D-00-0000-0D00J20E4 | Cree LED | 2 | 90-XHP50D-00-0000-0D00J20E4CT-ND | £3.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.53000 | £3.53 |
| 10 | £3.35100 | £33.51 |
| 50 | £3.25560 | £162.78 |
| 100 | £2.99810 | £299.81 |
| 200 | £2.72650 | £545.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.55366 | £1,276.83 |
| 1,000 | £2.34898 | £2,348.98 |
| Unit Price without VAT: | £3.53000 |
|---|---|
| Unit Price with VAT: | £4.23600 |

