
XHP50B-00-0000-0A00K20DT | |
|---|---|
DigiKey Part Number | 90-XHP50B-00-0000-0A00K20DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP50B-00-0000-0A00K20DT |
Description | LED XLAMP COOL WHITE 7000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.2 White, Cool 7000K 2.8V 2.8A 120° 2020 (5050 Metric) |
Category | Lumens/Watt @ Current - Test 159 lm/W |
Mfr | CRI (Color Rendering Index) 68 (Typ) |
Series | Current - Max 6A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 7000K | Supplier Device Package 2020 |
Flux @ 85°C, Current - Test 1245lm (1200lm ~ 1290lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 2.8A | Height - Seated (Max) 0.143" (3.63mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 0.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.00432 | £1,502.16 |
| 1,000 | £2.76394 | £2,763.94 |
| Unit Price without VAT: | £3.00432 |
|---|---|
| Unit Price with VAT: | £3.60518 |

