
XFL12K-00-0000-0B000A0E2 | |
|---|---|
DigiKey Part Number | 90-XFL12K-00-0000-0B000A0E2TR-ND - Tape & Reel (TR) 90-XFL12K-00-0000-0B000A0E2CT-ND - Cut Tape (CT) 90-XFL12K-00-0000-0B000A0E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFL12K-00-0000-0B000A0E2 |
Description | XLAMP XFL12K GEN 1 LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XFL White, Cool 5700K 5.7V 5.6A 150° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 5700lm (Typ) | |
Current - Test | 5.6A | |
Voltage - Forward (Vf) (Typ) | 5.7V | |
Lumens/Watt @ Current - Test | 179 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 32A | |
Viewing Angle | 150° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.211" (5.35mm) | |
Thermal Resistance of Package | 0.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.94000 | £6.94 |
| 10 | £6.58900 | £65.89 |
| 50 | £6.40160 | £320.08 |
| 100 | £5.89540 | £589.54 |
| 200 | £5.36135 | £1,072.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.02150 | £2,510.75 |
| 1,000 | £4.62386 | £4,623.86 |
| Unit Price without VAT: | £6.94000 |
|---|---|
| Unit Price with VAT: | £8.32800 |

