Image for XFL08K-H0-0000-0B0B0A0E1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFL08K-H0-0000-0B0B0A0E1

DigiKey Part Number
90-XFL08K-H0-0000-0B0B0A0E1TR-ND - Tape & Reel (TR)
90-XFL08K-H0-0000-0B0B0A0E1CT-ND - Cut Tape (CT)
90-XFL08K-H0-0000-0B0B0A0E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XFL08K-H0-0000-0B0B0A0E1
Description
XLAMP XFL08K GEN 1 LIGHT EMITTIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XFL White, Cool 6500K 5.7V 3.15A 130° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
3024lm (Typ)
Current - Test
3.15A
Voltage - Forward (Vf) (Typ)
5.7V
Lumens/Watt @ Current - Test
168 lm/W
CRI (Color Rendering Index)
70
Current - Max
27A
Viewing Angle
130°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
0.1°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.11000£5.11
10£4.85700£48.57
50£4.71920£235.96
100£4.34600£434.60
200£3.95225£790.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£3.70174£1,850.87
1,000£3.40861£3,408.61
Manufacturers Standard Package
Unit Price without VAT:£5.11000
Unit Price with VAT:£6.13200