
XFL08K-00-0000-0B0B0A0E2 | |
|---|---|
DigiKey Part Number | 90-XFL08K-00-0000-0B0B0A0E2TR-ND - Tape & Reel (TR) 90-XFL08K-00-0000-0B0B0A0E2CT-ND - Cut Tape (CT) 90-XFL08K-00-0000-0B0B0A0E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFL08K-00-0000-0B0B0A0E2 |
Description | XLAMP XFL08K GEN 1 LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XFL White, Cool 5700K 5.7V 3.15A 150° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 3200lm (Typ) | |
Current - Test | 3.15A | |
Voltage - Forward (Vf) (Typ) | 5.7V | |
Lumens/Watt @ Current - Test | 178 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 27A | |
Viewing Angle | 150° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.211" (5.35mm) | |
Thermal Resistance of Package | 0.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.45000 | £4.45 |
| 10 | £4.22400 | £42.24 |
| 50 | £4.10360 | £205.18 |
| 100 | £3.77910 | £377.91 |
| 200 | £3.43675 | £687.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.21890 | £1,609.45 |
| 1,000 | £2.96401 | £2,964.01 |
| Unit Price without VAT: | £4.45000 |
|---|---|
| Unit Price with VAT: | £5.34000 |

