
XFL03K-H0-0000-0A000A0E3 | |
|---|---|
DigiKey Part Number | 90-XFL03K-H0-0000-0A000A0E3TR-ND - Tape & Reel (TR) 90-XFL03K-H0-0000-0A000A0E3CT-ND - Cut Tape (CT) 90-XFL03K-H0-0000-0A000A0E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFL03K-H0-0000-0A000A0E3 |
Description | XLAMP XFL03K GEN 1 LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XFL White, Cool 5000K 2.8V 2.8A 130° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 171 lm/W |
Mfr | Current - Max 20A |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 5000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 1340lm (Typ) | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 2.8A | Thermal Resistance of Package 0.3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.73000 | £3.73 |
| 10 | £3.54800 | £35.48 |
| 50 | £3.44720 | £172.36 |
| 100 | £3.17440 | £317.44 |
| 200 | £2.88685 | £577.37 |
| 500 | £2.70388 | £1,351.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.48977 | £2,489.77 |
| Unit Price without VAT: | £3.73000 |
|---|---|
| Unit Price with VAT: | £4.47600 |

