XEGAWT-H0-0000-000-000000U50DT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.64964
Datasheet
Image for XEGAWT-H0-0000-000-000000U50DT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H0-0000-000-000000U50DT

DigiKey Part Number
90-XEGAWT-H0-0000-000-000000U50DTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAWT-H0-0000-000-000000U50DT
Description
LED XLAMP COOL WHITE 7000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White, Cool 7000K 3V 1A 125° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
7000K
Flux @ 85°C, Current - Test
370lm (360lm ~ 380lm)
Flux @ 25°C, Current - Test
395lm (Typ)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
123 lm/W
CRI (Color Rendering Index)
-
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
2.4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.30090£3,902.70
Manufacturers Standard Package
Unit Price without VAT:£1.30090
Unit Price with VAT:£1.56108