Parametric Equivalent

XEGARD-H0-0000-000-000000S3001 | |
|---|---|
DigiKey Part Number | 90-XEGARD-H0-0000-000-000000S3001TR-ND - Tape & Reel (TR) 90-XEGARD-H0-0000-000-000000S3001CT-ND - Cut Tape (CT) 90-XEGARD-H0-0000-000-000000S3001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGARD-H0-0000-000-000000S3001 |
Description | XLAMP XEG RED LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Red 625nm (620nm ~ 630nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 53 lm/W | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 160lm (156lm ~ 164lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.50630 | £4,518.90 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |


