


XD16AWT-H0-0000-00000UD5G | |
|---|---|
DigiKey Part Number | 90-XD16AWT-H0-0000-00000UD5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD16AWT-H0-0000-00000UD5G |
Description | LED XLAMP NEUTRAL WHT 4000K 0606 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Neutral 4000K 3-Step MacAdam Ellipse 2.73V 350mA 135° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 111lm (107lm ~ 114lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2A | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.62985 | £1,889.55 |
| Unit Price without VAT: | £0.62985 |
|---|---|
| Unit Price with VAT: | £0.75582 |

