XBHAWT-02-0000-000HS60E8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.83734
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.01517
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.30596
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.03104
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.23724
Datasheet
LED Lighting XLamp® XB-H White, Warm 2700K 2.86V 700mA 110° 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBHAWT-02-0000-000HS60E8

DigiKey Part Number
XBHAWT-02-0000-000HS60E8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBHAWT-02-0000-000HS60E8
Description
LED XLAMP WARM WHT 2700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-H White, Warm 2700K 2.86V 700mA 110° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
191lm (182lm ~ 200lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.86V
Lumens/Watt @ Current - Test
84 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.095" (2.41mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£1.06540£266.35
500£0.99786£498.93
1,250£0.91885£1,148.56
Manufacturers Standard Package
Unit Price without VAT:£1.06540
Unit Price with VAT:£1.27848