Parametric Equivalent

XBHAWT-00-0000-0000T50F7 | |
|---|---|
DigiKey Part Number | XBHAWT-00-0000-0000T50F7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBHAWT-00-0000-0000T50F7 |
Description | LED XLAMP WARM WHT 3200K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-H White, Warm 3200K 2.86V 700mA 110° 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3200K | |
Flux @ 85°C, Current - Test | 270lm (260lm ~ 280lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.86V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.095" (2.41mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.02999 | £1,029.99 |
| Unit Price without VAT: | £1.02999 |
|---|---|
| Unit Price with VAT: | £1.23599 |


