Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDAWT-02-0000-00000LDC1 | |
|---|---|
DigiKey Part Number | XBDAWT-02-0000-00000LDC1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDAWT-02-0000-00000LDC1 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-D White, Cool 5000K 2.9V 350mA 115° 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 111lm (107lm ~ 114lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 6.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.56656 | £141.64 |
| 500 | £0.53066 | £265.33 |
| 1,250 | £0.48614 | £607.68 |
| Unit Price without VAT: | £0.56656 |
|---|---|
| Unit Price with VAT: | £0.67987 |







