XBDAWT-00-0000-00000LCD2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.39639
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.44126
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.49720
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.55500
Datasheet
LED Lighting XLamp® XB-D White, Neutral 4500K 2.9V 350mA 115° 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDAWT-00-0000-00000LCD2

DigiKey Part Number
XBDAWT-00-0000-00000LCD2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDAWT-00-0000-00000LCD2
Description
LED XLAMP NEUTRAL WHT 4500K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-D White, Neutral 4500K 2.9V 350mA 115° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
104lm (100lm ~ 107lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
102 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
1A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
6.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.38891£388.91
Manufacturers Standard Package
Unit Price without VAT:£0.38891
Unit Price with VAT:£0.46669