Parametric Equivalent

MLEAWT-H1-0000-0000AA | |
|---|---|
DigiKey Part Number | MLEAWT-H1-0000-0000AA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLEAWT-H1-0000-0000AA |
Description | LED XLAMP WARM WHT 2500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Warm 2500K (1950K ~ 3063K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2500K (1950K ~ 3063K) | |
Flux @ 85°C, Current - Test | 30lm | |
Flux @ 25°C, Current - Test | 33lm (31lm ~ 35lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 69 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | £0.20941 | £293.17 |
| 35,000 | £0.19632 | £6,871.20 |
| Unit Price without VAT: | £0.20941 |
|---|---|
| Unit Price with VAT: | £0.25129 |







