Parametric Equivalent

MKRAWT-02-0000-0D0HH445H | |
|---|---|
DigiKey Part Number | MKRAWT-02-0000-0D0HH445H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKRAWT-02-0000-0D0HH445H |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R White, Neutral 4500K 2-Step MacAdam Ellipse 12V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K 2-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1005lm (970lm ~ 1040lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.25A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.166" (4.21mm) | |
Thermal Resistance of Package | 1.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £6.19760 | £1,549.40 |
| 500 | £5.80476 | £2,902.38 |
| 1,250 | £5.34262 | £6,678.28 |
| Unit Price without VAT: | £6.19760 |
|---|---|
| Unit Price with VAT: | £7.43712 |





