Parametric Equivalent

MKRAWT-02-0000-0D0HH435H | |
|---|---|
DigiKey Part Number | MKRAWT-02-0000-0D0HH435H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKRAWT-02-0000-0D0HH435H |
Description | LED XLAMP WARM WHITE 3500K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R White, Warm 3500K 2-Step MacAdam Ellipse 12V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 2-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1005lm (970lm ~ 1040lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.25A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.166" (4.21mm) | |
Thermal Resistance of Package | 1.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £6.42672 | £1,606.68 |
| 500 | £6.01936 | £3,009.68 |
| 1,250 | £5.54271 | £6,928.39 |
| Unit Price without VAT: | £6.42672 |
|---|---|
| Unit Price with VAT: | £7.71206 |





