MKRAWT-02-0000-0D0HG235H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £3.79394
Datasheet
LED Lighting XLamp® MK-R White, Warm 3500K 2-Step MacAdam Ellipse 12V 700mA 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKRAWT-02-0000-0D0HG235H

DigiKey Part Number
MKRAWT-02-0000-0D0HG235H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKRAWT-02-0000-0D0HG235H
Description
LED XLAMP WARM WHITE 3500K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MK-R White, Warm 3500K 2-Step MacAdam Ellipse 12V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3500K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
810lm (780lm ~ 840lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
96 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.25A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.166" (4.21mm)
Thermal Resistance of Package
1.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£4.83436£1,208.59
500£4.52792£2,263.96
1,250£4.17186£5,214.82
Manufacturers Standard Package
Unit Price without VAT:£4.83436
Unit Price with VAT:£5.80123