Parametric Equivalent

MHBAWT-0000-000N0BE257E | |
|---|---|
DigiKey Part Number | MHBAWT-0000-000N0BE257E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHBAWT-0000-000N0BE257E |
Description | LED XLAMP COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® MHB-A White, Cool 5700K 5-Step MacAdam Ellipse 36V 120mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 613lm (590lm ~ 635lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 175mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.61mm) | |
Thermal Resistance of Package | 5.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.81521 | £815.21 |
| Unit Price without VAT: | £0.81521 |
|---|---|
| Unit Price with VAT: | £0.97825 |



