
LMH020-REFL-0000-0000064 | |
|---|---|
DigiKey Part Number | LMH020-REFL-0000-0000064-ND |
Manufacturer | |
Manufacturer Product Number | LMH020-REFL-0000-0000064 |
Description | LED REFLECTOR 6" WHITE |
Customer Reference | |
Detailed Description | Reflector Round, 150mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style/Size | Round, 150mm | |
Optical Pattern | - | |
For Use With/Related Manufacturer | Cree | |
Viewing Angle | - | |
Mounting Type | - | |
Base Product Number |

