LED Lighting J White, Warm 3500K 3.2V 350mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK3030AWT-P-H35EA0000-N0000001

DigiKey Part Number
2138-JK3030AWT-P-H35EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK3030AWT-P-H35EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JK3030AWT-P-H35EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK3030AWT-P-H35EA0000-N0000001
Description
LED J WARM WHT 3500K SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3500K 3.2V 350mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
142lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
127 lm/W
CRI (Color Rendering Index)
80
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.72mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,632
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.07600£0.76
100£0.06520£6.52
500£0.05874£29.37
1,000£0.05615£56.15
2,000£0.05366£107.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05053£252.65
10,000£0.04828£482.80
15,000£0.04701£705.15
25,000£0.04545£1,136.25
35,000£0.04445£1,555.75
50,000£0.04353£2,176.50
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800