
JK3030AWT-P-H27EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030AWT-P-H27EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-H27EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-H27EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-H27EB0000-N0000001 |
Description | LED J WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 2700K 6.14V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 135lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.14V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07600 | £0.76 |
| 100 | £0.06490 | £6.49 |
| 500 | £0.05850 | £29.25 |
| 1,000 | £0.05592 | £55.92 |
| 2,000 | £0.05344 | £106.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05032 | £251.60 |
| 10,000 | £0.04808 | £480.80 |
| 15,000 | £0.04681 | £702.15 |
| 25,000 | £0.04526 | £1,131.50 |
| 35,000 | £0.04427 | £1,549.45 |
| 50,000 | £0.04335 | £2,167.50 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |


