
JK3030AWT-P-B50EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030AWT-P-B50EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-B50EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-B50EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-B50EA0000-N0000001 |
Description | LED J COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3.2V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 156lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07600 | £0.76 |
| 100 | £0.06520 | £6.52 |
| 500 | £0.05874 | £29.37 |
| 1,000 | £0.05615 | £56.15 |
| 2,000 | £0.05366 | £107.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05053 | £252.65 |
| 10,000 | £0.04828 | £482.80 |
| 15,000 | £0.04701 | £705.15 |
| 25,000 | £0.04545 | £1,136.25 |
| 35,000 | £0.04445 | £1,555.75 |
| 50,000 | £0.04353 | £2,176.50 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |


