
JK2835BWT-W-H35EC0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835BWT-W-H35EC0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-W-H35EC0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835BWT-W-H35EC0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-W-H35EC0000-N0000001 |
Description | LED J WARM WHT 3500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 9.15V 100mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 129lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.15V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 100 | £0.02070 | £2.07 |
| 500 | £0.01868 | £9.34 |
| 1,000 | £0.01786 | £17.86 |
| 2,000 | £0.01707 | £34.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01631 | £65.24 |
| 8,000 | £0.01558 | £124.64 |
| 12,000 | £0.01517 | £182.04 |
| 20,000 | £0.01467 | £293.40 |
| 28,000 | £0.01435 | £401.80 |
| 40,000 | £0.01402 | £560.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

