New at DigiKey
Image for JE2835BWT-T-H35EA0000-N0000001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835BWT-T-H35EA0000-N0000001

DigiKey Part Number
2138-JE2835BWT-T-H35EA0000-N0000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JE2835BWT-T-H35EA0000-N0000001
Description
MID POWER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.98V 150mA 116° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
152 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Viewing Angle
116°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
3500K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 25°C, Current - Test
68lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
150mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.98V
Thermal Resistance of Package
12°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
56,000£0.00863£483.28
Unit Price without VAT:£0.00863
Unit Price with VAT:£0.01036