
JB5630AWT-P-U30GA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB5630AWT-P-U30GA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB5630AWT-P-U30GA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB5630AWT-P-U30GA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB5630AWT-P-U30GA0000-NZ000001 |
Description | LED J WARM WHT 3000K 2PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.71V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 26lm (Typ) | |
Flux @ 25°C, Current - Test | 28lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 6.6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07400 | £0.74 |
| 100 | £0.06410 | £6.41 |
| 500 | £0.05776 | £28.88 |
| 1,000 | £0.05522 | £55.22 |
| 2,000 | £0.05278 | £105.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05043 | £201.72 |
| 8,000 | £0.04818 | £385.44 |
| 12,000 | £0.04692 | £563.04 |
| 20,000 | £0.04536 | £907.20 |
| 28,000 | £0.04437 | £1,242.36 |
| 40,000 | £0.04334 | £1,733.60 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

