Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JB5630AWT-P-U27GA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB5630AWT-P-U27GA0000-NZ000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB5630AWT-P-U27GA0000-NZ000001 |
Description | LED J WARM WHT 2700K 2212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 2.8V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 25lm (Typ) | |
Flux @ 25°C, Current - Test | 27lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 11°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | £0.04279 | £3,423.20 |
| Unit Price without VAT: | £0.04279 |
|---|---|
| Unit Price with VAT: | £0.05135 |

