New Product
LED Lighting J White, Neutral 4000K 2.74V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030SWT-J-H40NA0000-SZ000001

DigiKey Part Number
2138-JB3030SWT-J-H40NA0000-SZ000001TR-ND - Tape & Reel (TR)
2138-JB3030SWT-J-H40NA0000-SZ000001CT-ND - Cut Tape (CT)
2138-JB3030SWT-J-H40NA0000-SZ000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB3030SWT-J-H40NA0000-SZ000001
Description
JB3030S 3V J CLASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Neutral 4000K 2.74V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (35lm ~ 37lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.74V
Lumens/Watt @ Current - Test
202 lm/W
CRI (Color Rendering Index)
80
Current - Max
480mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.06400£0.64
100£0.05520£5.52
500£0.04976£24.88
1,000£0.04756£47.56
2,000£0.04546£90.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04344£173.76
8,000£0.04150£332.00
12,000£0.04041£484.92
20,000£0.03907£781.40
28,000£0.03822£1,070.16
40,000£0.03733£1,493.20
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400