
JB3030SWT-J-H40NA0000-SZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030SWT-J-H40NA0000-SZ000001TR-ND - Tape & Reel (TR) 2138-JB3030SWT-J-H40NA0000-SZ000001CT-ND - Cut Tape (CT) 2138-JB3030SWT-J-H40NA0000-SZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030SWT-J-H40NA0000-SZ000001 |
Description | JB3030S 3V J CLASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 2.74V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (35lm ~ 37lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.74V | |
Lumens/Watt @ Current - Test | 202 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06400 | £0.64 |
| 100 | £0.05520 | £5.52 |
| 500 | £0.04976 | £24.88 |
| 1,000 | £0.04756 | £47.56 |
| 2,000 | £0.04546 | £90.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04344 | £173.76 |
| 8,000 | £0.04150 | £332.00 |
| 12,000 | £0.04041 | £484.92 |
| 20,000 | £0.03907 | £781.40 |
| 28,000 | £0.03822 | £1,070.16 |
| 40,000 | £0.03733 | £1,493.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

