JB3030CWT-E-U27GA0000-NZ00P001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.10088
Datasheet
New at DigiKey
Image for JB3030CWT-E-U27GA0000-NZ00P001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030CWT-E-U27GA0000-NZ00P001

DigiKey Part Number
2138-JB3030CWT-E-U27GA0000-NZ00P001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JB3030CWT-E-U27GA0000-NZ00P001
Description
MID POWER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 2.66V 55mA 116° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
205 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Viewing Angle
116°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
2700K 3-Step MacAdam Ellipse
Supplier Device Package
1212
Flux @ 85°C, Current - Test
27lm (Typ)
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Flux @ 25°C, Current - Test
30lm (Typ)
Height - Seated (Max)
0.033" (0.85mm)
Current - Test
55mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.66V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB3030CWT-E-U27EA0000-NZ00P001Cree LED02138-JB3030CWT-E-U27EA0000-NZ00P001TR-ND£0.10088Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
56,000£0.10898£6,102.88
Unit Price without VAT:£0.10898
Unit Price with VAT:£0.13078