
JB3030CWT-E-H40EA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030CWT-E-H40EA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB3030CWT-E-H40EA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB3030CWT-E-H40EA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030CWT-E-H40EA0000-NZ000001 |
Description | JB3030C 3V E CLASS WHITE LEDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.66V 55mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 226 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 116° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 4000K 3-Step MacAdam Ellipse | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 31lm (Typ) | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Flux @ 25°C, Current - Test 33lm (Typ) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 55mA | Thermal Resistance of Package 4.5°C/W |
Voltage - Forward (Vf) (Typ) 2.66V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11700 | £1.17 |
| 100 | £0.10110 | £10.11 |
| 500 | £0.09106 | £45.53 |
| 1,000 | £0.08703 | £87.03 |
| 2,000 | £0.08378 | £167.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07947 | £317.88 |
| 8,000 | £0.07593 | £607.44 |
| 12,000 | £0.07393 | £887.16 |
| 20,000 | £0.07148 | £1,429.60 |
| 28,000 | £0.06992 | £1,957.76 |
| 40,000 | £0.06845 | £2,738.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

