
JB3030AWT-P-B27EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030AWT-P-B27EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB3030AWT-P-B27EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB3030AWT-P-B27EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030AWT-P-B27EA0000-N0000001 |
Description | LED J WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 2700K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05300 | £0.53 |
| 100 | £0.04550 | £4.55 |
| 500 | £0.04096 | £20.48 |
| 1,000 | £0.03916 | £39.16 |
| 2,000 | £0.03743 | £74.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03524 | £176.20 |
| 10,000 | £0.03368 | £336.80 |
| 15,000 | £0.03279 | £491.85 |
| 25,000 | £0.03170 | £792.50 |
| 35,000 | £0.03101 | £1,085.35 |
| 50,000 | £0.03029 | £1,514.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


